
This 1Mb EPROM has an access time of 80ns and operates at a maximum supply voltage of 3.6V with a current consumption of 50mA. It is packaged in a lead-free, plastic LCC-32 package and is suitable for surface mount applications. The device is rated for operation between -40°C and 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27W101-80K6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W101-80K6TR technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W101-80K6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
