
This 1Mb EPROM is organized in 128KX8 configuration and operates at a supply voltage of 3.6V with a minimum supply voltage of 2.7V. It features an access time of 80ns and is packaged in a TFSOP package for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27W101-80N6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W101-80N6TR technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Organization | 128KX8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W101-80N6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
