
The M27W102-80K6 is a 1Mb EPROM memory device with a 64KX16 organization. It operates at a supply voltage of 3.3V and is packaged in a LCC package, suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Stmicroelectronics M27W102-80K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W102-80K6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | LCC |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W102-80K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
