The M27W201-100K6TR is a 32-pin quad flat no-lead package OTP ROM IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The IC has a maximum supply current of 15mA and a maximum standby current of 15nA. It features a parallel interface and a common I/O type, with an access time of up to 100ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27W201-100K6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W201-100K6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27W201-100K6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.