
256KX8 OTPROM, 80ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
Sign in to ask questions about the Stmicroelectronics M27W201-80N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W201-80N6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | TFSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 256KX8 |
| Package Quantity | 936 |
| Packaging | Tray |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W201-80N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
