
Stmicroelectronics M27W202-100K6 technical specifications.
| Access Time | 100ns |
| Package/Case | LCC |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Resistance | 100600R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W202-100K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.