
Stmicroelectronics M27W256B-80F6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M27W256B-80F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.