
The M27W401-80B6 is a 4Mb EPROM memory chip with a density of 4Mb and an organization of 512KX8. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 50mA. The chip is packaged in a PDIP package and is designed to operate over a temperature range of -55°C to 85°C. It is compliant with RoHS regulations and is available in a rail/tube packaging format.
Sign in to ask questions about the Stmicroelectronics M27W401-80B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W401-80B6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | PDIP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 512KX8 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W401-80B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
