
The M27W401-80F6 is a 4Mb EPROM IC with an access time of 80ns. It is available in a CDIP-32 package and is mounted through a hole. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The maximum supply current is 50mA. This IC is RoHS compliant and is packaged in a rail/Tube format with 240 units per package.
Sign in to ask questions about the Stmicroelectronics M27W401-80F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W401-80F6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | CDIP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 512KX8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W401-80F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.