
The M27W401-80K6 is a 4Mb EPROM with an access time of 80ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is mounted in a surface mount package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics M27W401-80K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W401-80K6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | PLCC |
| Density | 4Mb |
| Frequency | 80GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W401-80K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
