
The M27W402-100K6 is a 4Mb parallel EPROM from Stmicroelectronics with a memory size of 4Kb and an organization of 256KX16. It operates at a maximum temperature of 85°C and has a minimum operating temperature of -40°C. The device is supplied at 3.6V and has a minimum supply voltage of 2.7V. It is packaged in a lead-free, plastic LCC-44 package and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics M27W402-100K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W402-100K6 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Organization | 256KX16 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W402-100K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.