
This 512Kb EPROM from STMicroelectronics features an access time of 100ns and operates at a supply voltage of 3.3V. The device is packaged in a PLCC-32 package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics M27W512-100K6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W512-100K6TR technical specifications.
| Access Time | 100ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W512-100K6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.