This industrial-grade OTP ROM IC features a 44-pin quad flat LCC package and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC has a maximum access time of 100ns and is designed for parallel access.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M27W800-100K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M27W800-100K6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M27W800-100K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.