The M28F101-120P1 is a 32-bit flash memory IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and is packaged in a 0.600 INCH plastic DIP-32 package. It has a maximum supply current of 0.03A and a maximum standby current of 0.00005A. The access time is maximally 120ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M28F101-120P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M28F101-120P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.