The M28W160CB100N6 is a 48-pin industrial temperature flash memory IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. This device features 1048576 words of memory and a maximum access time of 100ns. The M28W160CB100N6 is packaged in a 12 x 20 mm plastic TSOP-48 package and has a maximum supply current of 20μA. It is designed for use in industrial applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M28W160CB100N6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.