The M29DW640F70N6E is a 64Mb NOR flash memory device with a 16-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The M29DW640F70N6E is RoHS compliant and is available in a tray packaging with 96 devices per package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M29DW640F70N6E technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Height | 1mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M29DW |
| Width | 18.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
