
The M29F010B45K1 is a 1Mb NOR FLASH memory IC with an 8-bit parallel interface and an access time of 45ns. It is packaged in a 32-pin PLCC package and is suitable for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The M29F010B45K1 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M29F010B45K1 technical specifications.
| Access Time | 45ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, FLASH, Non-Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
