
Flash Memory STD FLASH 1 MEG
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M29F010B70K6E technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M29F |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
