
IC FLASH 1M PARALLEL 32TSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M29F010B70N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29F010B70N1 technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, FLASH, Non-Volatile, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29F010B70N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
