
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M29F040B70N6 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M29F |
| RoHS | Compliant |
No datasheet is available for this part.
