The M29F400BB70M3 is a 262144-word flash memory IC with a 44-pin SOP44 package. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.02A. The IC has a maximum access time of 70ns and a maximum standby current of 0.0001A. It is rated for operation over a temperature range of -40 to 125°C and is compliant with automotive temperature grade specifications.
Stmicroelectronics M29F400BB70M3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M29F400BB70M3 to view detailed technical specifications.
No datasheet is available for this part.