This 48-pin TSOP-48 Flash memory IC features 524288 words of storage, with a maximum access time of 55ns. It operates within a commercial temperature range of 0 to 70°C, and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 20μA and a standby current of 0.015μA. The memory IC is designed for parallel access and is constructed in a plastic package measuring 12 x 20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M29F800DB55N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29F800DB55N1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M29F800DB55N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.