This industrial-grade flash memory IC features 524288 words of storage, accessed in parallel, with a maximum supply voltage of 5.5V and a minimum of 4.5V. The device operates within a temperature range of -40 to 85 degrees Celsius, with a maximum standby current of 0.00015mA and an access time of 55ns. The 48-pin TSOP-48 package measures 12mm in width and 18.4mm in length, with a pin count of 48 terminals.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M29F800DT55N6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.