This industrial temperature flash memory IC from STMicroelectronics features a 40-pin package and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V, with a maximum and minimum voltage of 3.6V and 2.7V, respectively. The IC has a maximum supply current of 0.1mA and a maximum standby current of 0.0001mA. It also features a maximum access time of 120ns and a memory capacity of 1048576 words, with 1000000 words of code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M29W008AB120N6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29W008AB120N6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M29W008AB120N6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.