
M29W010B90K1, Parallel NOR Flash Memory 1Mbit, 90ns, 2.7 3.6 V, 32-pin, PLCC
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M29W010B90K1 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Height | 3.18mm |
| Interface | Parallel |
| Length | 14.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M29W |
| Width | 11.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
