IC FLASH 128M PARALLEL 56TSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M29W128FT70N6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29W128FT70N6E technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29W128FT70N6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
