The M29W160EB70ZA6E is a 16Mb NOR flash memory device with a 16-bit data bus width. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TFBGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The M29W160EB70ZA6E is RoHS compliant and is part of the M29W series.
Sign in to ask questions about the Stmicroelectronics M29W160EB70ZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29W160EB70ZA6E technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 187 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M29W |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29W160EB70ZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.