This 2Mb NOR flash memory features a 16-bit parallel interface and operates within a temperature range of 0°C to 70°C. It is packaged in a TSOP package and is suitable for surface mount applications. The memory is non-volatile and is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
