The M29W200BB70N1T is a 48-pin TSOP-48 Flash memory IC from STmicroelectronics. It operates over a commercial temperature range from 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a maximum supply current of 20μA and a maximum standby current of 0.1μA. It features a 131072-word memory capacity and a maximum access time of 70ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M29W200BB70N1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29W200BB70N1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 20 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M29W200BB70N1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.