This industrial-grade flash memory IC features 2097152 words of storage, accessed in parallel mode, and operates within a supply voltage range of 3.3V to 3.6V. The device has a maximum supply current of 0.02A and a maximum standby current of 0.0001A. The memory IC is packaged in a 12 x 20mm TSOP-48 plastic package, suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for industrial environments.
Sign in to ask questions about the Stmicroelectronics M29W320DT70N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29W320DT70N6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.02 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M29W320DT70N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.