
M29W320ET70ZE6E, Parallel NOR Flash Memory 32Mbit, 70ns, 2.7 3.6 V, 48-Pin, TFBGA
Stmicroelectronics M29W320ET70ZE6E technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 70GHz |
| Height | 0.9mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 187 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | M29W |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
