
Flash Memory 1Mx8 ot 512Kx16 70ns
Sign in to ask questions about the Stmicroelectronics M29W800DB70ZE6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29W800DB70ZE6E technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 187 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M29W |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29W800DB70ZE6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
