
Flash Memory 1Mx8 or 512Kx16 70ns
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M29W800DT70M6 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SO |
| Data Bus Width | 16b |
| Height | 2.3mm |
| Interface | Parallel |
| Length | 28.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M29W |
| Width | 13.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
