This 48-pin industrial flash memory IC features 524288 words of memory, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device operates over a temperature range of -40°C to 85°C and has a maximum standby current of 0.0001mA. The memory IC type is FLASH, with a parallel interface and an access time of 70ns. It is packaged in a lead-free plastic TSOP-48 package, measuring 12mm by 18.4mm in size.
Sign in to ask questions about the Stmicroelectronics M29W800DT70N6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M29W800DT70N6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M29W800DT70N6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.