The M3488B1 is a commercial temperature dual function switch from Stmicroelectronics, featuring 40 terminals and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 30 milliamps. The device is packaged in a 40-pin DIP package, measuring 15.24 millimeters in width and 52.07 millimeters in length. It operates within a temperature range of 0 to 70 degrees Celsius.
Stmicroelectronics M3488B1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M3488B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.