The M34C02-WMN6T is a 2Kb non-volatile EEPROM with a memory size of 256X8. It operates on a supply voltage of 2.5-5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a maximum frequency of 400kHz and a supply current of 2mA.
Stmicroelectronics M34C02-WMN6T technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M34C02-WMN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
