64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, featuring a 900ns access time and a maximum operating frequency of 400kHz. This non-volatile memory component operates from a 2.5V to 5.5V supply voltage and is housed in a RoHS compliant, surface-mount SOIC package (PDSO8, 0.150 inch). It supports write protection and has a maximum supply current of 1mA, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics M34D64-WMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M34D64-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
