
2Kb I2C/2-Wire Serial EEPROM, organized as 256x8, features a 400kHz maximum frequency and 900ns access time. This surface mount component, housed in a 3mm x 4.4mm TSSOP package, operates from 1.7V to 3.6V supply voltage. It supports write protection and is RoHS compliant, with a maximum operating temperature of 70°C.
Stmicroelectronics M34E02-FDW1TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M34E02-FDW1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
