The M34F04-WMN6TP is a 4Kb EEPROM memory device with a 2-wire I2C interface, operating at frequencies up to 400kHz. It is supplied with a maximum voltage of 5.5V and has a minimum operating temperature of -40°C. The device is packaged in a surface mount SO package and is compliant with RoHS regulations. It has a maximum supply current of 1mA and is write-protected.
Stmicroelectronics M34F04-WMN6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SO |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M34F04-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
