
IC SUPERVISOR 1 CHANNEL 28SOH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M40Z111WMH6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M40Z111WMH6E technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Overvoltage Threshold | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M40Z111WMH6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
