The M40Z111WMH6F is a 28-pin industrial power management IC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device is packaged in a 0.330 inch, ROHS compliant, plastic SOIC-28 package. It is a single-channel device with 28 terminals and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M40Z111WMH6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M40Z111WMH6F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.56 |
| Length | 18.1 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M40Z111WMH6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.