
Combination real-time clock, NVRAM supervisor, and microprocessor supervisor featuring I2C and Serial 2-wire interface. Operates with 3.0/3.3V supply voltage, from 2.7V to 3.6V max, and supports industrial temperature range (-40°C to 85°C). Includes 44B memory and 64B non-volatile memory, with date format YY-MM-DD-dd and time format HH:MM:SS:hh. Packaged in SO for surface mount applications.
Stmicroelectronics M41ST85WMH6E technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Height | 2.69mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 44B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 64B |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M41ST85W |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST85WMH6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
