
Industrial temperature grade Real Time Clock (RTC) IC with I2C and Serial 2-Wire interface. Features a clock/calendar/alarm function, 64 bytes of non-volatile memory, and a 44-byte RAM. Operates from a 2.7V to 3.6V supply voltage with a nominal 3.6V. Packaged in a 28-pin SO surface mount configuration, supplied on tape and reel. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41ST85WMH6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M41ST85WMH6F technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 64B |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST85WMH6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
