
Industrial-grade Real-Time Clock (RTC) IC with I2C and 2-wire serial interface, operating from 2.7V to 3.6V supply. Features a 32kHz frequency, 128 bytes of clearable NVRAM, and tamper detection. Supports YY-MM-DD-dd date and HH:MM:SS:hh time formats. Packaged in SOIC for surface mounting, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41ST87WMX6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M41ST87WMX6 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32kHz |
| Height | 2.39mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 18.01mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 160B |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M41ST87W |
| Supply Current | 750uA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS:hh |
| Width | 7.67mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST87WMX6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
