The M41ST95WMH6E is a 28-pin industrial real-time clock timer IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V. The device features a maximum clock frequency of 0.032MHz and is designed for use in timer and real-time clock applications. The IC is packaged in a 0.330-inch, lead-free, plastic SOH-28 package with a snaphat lead frame.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M41ST95WMH6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.56 |
| Length | 18.1 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |