
This is a real-time clock IC with 7-bit memory, operating at 3.3V supply voltage, and a commercial temperature grade with a maximum operating temperature of 70°C. It is available in a surface mount package and is compliant with RoHS regulations. The IC supports SPI, I2C, and serial interfaces, and is packaged on a tape and reel. It has a nominal supply voltage of 3.6V and a minimum operating temperature of 0°C.
Stmicroelectronics M41T00AUDD1F technical specifications.
| Package/Case | DFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI, I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M41T00A |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T00AUDD1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
