The M41T00M6 is an industrial real-time clock timer IC from Stmicroelectronics, featuring a supply voltage range of 2V to 5.5V and a maximum clock frequency of 0.032 MHz. This 8-pin SOIC-8 packaged IC operates within a temperature range of -40°C to 85°C and is suitable for use in industrial applications. The device has 8 terminals and a pin count of 8, with a terminal position of dual. It is a type of uPs/uCs/peripheral ICs, specifically a timer and real-time clock IC.
Stmicroelectronics M41T00M6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T00M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.