
Serial Real Time Clock (RTC) IC with 8-byte clock/calendar and battery backup. Features I2C and 2-wire serial interface, operating from 2V to 5.5V supply voltage. Supports YY-MM-DD-dd date format and HH:MM:SS time format, with a 100kHz frequency. Packaged in an 8-pin SOIC for surface mounting, this industrial temperature grade component offers 8B of non-volatile memory and a nominal supply current of 800nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41T00M6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M41T00M6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Non-volatile Memory Size | 8B |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T00M6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
