
The M41T00SC64MY6F is a 64Kb I2C/SPI real-time clock IC with an 8KX8 organization, operating at 5V. It features an access time of 900ns and a maximum frequency of 400kHz. The device is packaged in a SOIC-18 package and is surface mountable. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Stmicroelectronics M41T00SC64MY6F technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Time Format | HH:MM:SS |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T00SC64MY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
