
Serial real-time clock (RTC) IC with I2C and 2-Wire serial interface. Features a 32.768kHz frequency and supports YY-MM-DD-dd date and HH:MM:SS time formats. Operates from 2.7V to 5.5V supply voltage with a nominal 5.5V, and offers a wide industrial temperature range of -40°C to 85°C. This surface mount component is housed in a SOIC package and includes 8B of non-volatile memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41T00SM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 8B |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M41T00S |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T00SM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
